AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock 24 Factory | 1 : $635.13000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60950-1 | |||
68 In Stock | 1 : $773.95000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
179 In Stock | 1 : $773.95000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 21 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
64 In Stock | 1 : $665.33000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
5 In Stock | 1 : $629.90000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
16 In Stock | 1 : $536.56000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 10.5 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $738.80200 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $775.26200 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $788.40200 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $789.72600 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $802.86400 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $814.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock Check Lead Time | 5 : $829.14400 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 10.5 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - |