AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VMS-160 Series
AC/DC CONVERTER 12V 100W
Bel Power Solutions
0
In Stock
Check Lead Time
250 : $202.90984
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 125 ~ 373 VDC
12V
-
-
-
-
8.33 A
100W (160W Forced Air)
Medical
5.656 kV
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VMS-160 Series
AC/DC CONVERTER 24V 100W
Bel Power Solutions
0
In Stock
Check Lead Time
250 : $202.90984
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 125 ~ 373 VDC
24V
-
-
-
-
4.17 A
100W (160W Forced Air)
Medical
5.656 kV
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.