AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NPS43-M
NPS45-M
AC/DC CONVERTER 24V 45W
ARTESYN / Advanced Energy
1,465
In Stock
1 : $41.70000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
1.9 A
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPT4x-M
NPT42-M
AC/DC CONVERTER 5V +/-12V 45W
ARTESYN / Advanced Energy
337
In Stock
1 : $56.99000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
5 A
2.5 A
500 mA
-
45W (55W Forced Air)
ITE (Commercial), Medical
-
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
NPS43-M
NPS43-M
AC/DC CONVERTER 12V 45W
ARTESYN / Advanced Energy
56
In Stock
1 : $57.46000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
3.75 A
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPT43-M
NPT43-M
AC/DC CONVERTER 5V +/-15V 45W
ARTESYN / Advanced Energy
63
In Stock
1 : $77.71000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
15V
-15V
-
-
5 A
2 A
500 mA
-
45W (55W Forced Air)
ITE (Commercial), Medical
-
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
NPS48-M
NPS48-M
AC/DC CONVERTER 48V 45W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
40 : $50.61000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
940 mA
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPT44-M
NPT44-M
AC/DC CONVERTER 5V 24V 12V 45W
ARTESYN / Advanced Energy
40
In Stock
1 : $56.99000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
24V
12V
-
-
5 A
1 A
500 mA
-
45W (55W Forced Air)
ITE (Commercial), Medical
-
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
NPS43-M
NPS44-M
AC/DC CONVERTER 15V 45W
ARTESYN / Advanced Energy
40
In Stock
1 : $41.70000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
3 A
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
PFC250-4530G
PFC250-4530G
AC/DC CNVRTR 5V 3.3V 2X12V 250W
Bel Power Solutions
17
In Stock
1 : $902.40000
Bulk
Bulk
Active
Enclosed
4
85 ~ 264 VAC
5V
3.3V
12V
12V
-
40 A
20 A
6 A
3 A
250W
ITE (Commercial)
2.6 kV
75%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
8.50" L x 4.75" W x 2.00" H (215.9mm x 120.7mm x 50.8mm)
CE
NPS43-M
NPS42-M
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
3
In Stock
1 : $57.28000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
8 A
-
-
-
40W (55W Forced Air)
ITE (Commercial), Medical
-
80%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.