AC DC Converters

Results: 46
Manufacturer
ARTESYN / Advanced EnergyBel Power SolutionsCUI Inc.Traco Power
Series
MPB125 (125W)NPS40-M (60W)NPT40-M (55W)TPI 300-M (300W)TPI 300L-M (300W)TPP 300-M (300W)TPP 300A-M (300W)TPP 450B-M (450W)TPP 450BA-M (450W)VMS-160 (160W)
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Type
EnclosedOpen Frame
Number of Outputs
123
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 125 ~ 373 VDC90 ~ 264 VAC
Voltage - Output 1
5V12V15V24V36V48V53V
Voltage - Output 2
12V15V24V-
Voltage - Output 3
-15V-12V12V-
Current - Output 1
940 mA1.9 A2.6 A3 A3.75 A4.17 A5 A5.67 A6.25 A6.65 A8 A8.33 A
Current - Output 2
500 mA1 A2 A2.5 A
Power (Watts)
40W (55W Forced Air)45W (55W Forced Air)45W (60W Forced Air)70W (100W Forced Air)100W (160W Forced Air)125W180W (300W Forced Air)180W (301W Forced Air)249W (450W Forced Air)250W (450W Forced Air)300W301W319W (450W Forced Air)319W (451W Forced Air)
Applications
ITE (Commercial)ITE (Commercial), MedicalMedical
Voltage - Isolation
3 kV4 kV5.656 kV
Efficiency
75%80%87%90%91%92%93%94%
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)0°C ~ 80°C (With Derating)0°C ~ 80°C
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, Remote Sense, Universal InputAdjustable Output, Load Sharing, PFC, Remote Sense, Universal InputAdjustable Output, PFC, Standby Output, Remote On/Off, Universal InputAdjustable Output, PFC, Standby Output, Universal InputDC Input Capable, Universal Input
Size / Dimension
4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, ULCB, CCC, CE, CSA, UL, TUVCB, CECB, CE, cURusCB, CE, cURus, EAC, UKCACB, CE, cURus, UKCACE
Standard Number
55024; 60601-1; 60950-1; 61000-3-2; 61000-3-360601-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
46Results

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
NPS43-M
NPS45-M
AC/DC CONVERTER 24V 45W
ARTESYN / Advanced Energy
1,478
In Stock
1 : $49.77000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----1.9 A--45W (60W Forced Air)ITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, UL, TUV-
NPT4x-M
NPT42-M
AC/DC CONVERTER 5V +/-12V 45W
ARTESYN / Advanced Energy
221
In Stock
1 : $75.58000
Bulk
Bulk
ActiveOpen Frame390 ~ 264 VAC5V12V-12V---5 A2.5 A500 mA45W (55W Forced Air)ITE (Commercial), Medical-75%0°C ~ 80°CDC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)CB, CE-
VMS-160 Series
VMS-160-24
AC/DC CONVERTER 24V 100W
CUI Inc.
498
In Stock
1 : $206.16000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 125 ~ 373 VDC24V-----4.17 A--100W (160W Forced Air)Medical5.656 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VMS-160 Series
VMS-160-12
AC/DC CONVERTER 12V 100W
CUI Inc.
143
In Stock
1 : $206.16000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 125 ~ 373 VDC12V-----8.33 A--100W (160W Forced Air)Medical5.656 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3
NPS43-M
NPS43-M
AC/DC CONVERTER 12V 45W
ARTESYN / Advanced Energy
214
In Stock
1 : $49.77000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----3.75 A--45W (60W Forced Air)ITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, UL, TUV-
TPP 300-124A-M
TPP 300-124A-M
AC/DC CONVERTER 24V 180W
Traco Power
103
In Stock
1 : $214.72000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----12.5 A--180W (300W Forced Air)ITE (Commercial), Medical3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPI 300-112-M
TPI 300-112-M
AC/DC CONVERTER 12V 300W
Traco Power
55
In Stock
1 : $258.94000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC12V-----25 A--300WITE (Commercial)3 kV91%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)CB, CE, cURus, EAC, UKCA62368-1
NPT43-M
NPT43-M
AC/DC CONVERTER 5V +/-15V 45W
ARTESYN / Advanced Energy
133
In Stock
1 : $75.58000
Bulk
Bulk
ActiveOpen Frame390 ~ 264 VAC5V15V-15V---5 A2 A500 mA45W (55W Forced Air)ITE (Commercial), Medical-75%0°C ~ 80°CDC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)CB, CE-
TPP 300-124A-M
TPP 300-148A-M
AC/DC CONVERTER 48V 180W
Traco Power
70
In Stock
1 : $214.72000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----6.25 A--180W (300W Forced Air)ITE (Commercial), Medical3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPI 300-124L-M
TPI 300-112L-M
AC/DC CONVERTER 12V 180W
Traco Power
70
In Stock
1 : $221.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC12V-----25 A--180W (300W Forced Air)ITE (Commercial)3 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 300-124L-M
TPI 300-124L-M
AC/DC CONVERTER 24V 180W
Traco Power
44
In Stock
1 : $221.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----12.5 A--180W (300W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 300-153-M
TPI 300-124-M
AC/DC CONVERTER 24V 300W
Traco Power
56
In Stock
1 : $258.94000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----12.5 A--300WITE (Commercial)3 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 300-153-M
TPI 300-148-M
AC/DC CONVERTER 48V 300W
Traco Power
45
In Stock
1 : $258.94000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----6.25 A--300WITE (Commercial)3 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)CB, CE, cURus, EAC, UKCA62368-1
TPP 300-148-M
TPP 300-112-M
AC/DC CONVERTER 12V 300W
Traco Power
66
In Stock
1 : $267.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC12V-----25 A--300WITE (Commercial), Medical3 kV91%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPP 300-148-M
TPP 300-148-M
AC/DC CONVERTER 48V 300W
Traco Power
57
In Stock
1 : $267.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----6.25 A--300WITE (Commercial), Medical3 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPP 300-148-M
TPP 300-124-M
AC/DC CONVERTER 24V 300W
Traco Power
53
In Stock
1 : $267.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----12.5 A--300WITE (Commercial), Medical3 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPP 450-112BA-M
TPP 450-124BA-M
AC/DC CONVERTER 24V 319W
Traco Power
26
In Stock
1 : $345.62000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----13.3 A--319W (450W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)CB, CE, cURus60601-1; 62368-1
TPI 300-124L-M
TPI 300-148L-M
AC/DC CONVERTER 48V 180W
Traco Power
48
In Stock
1 : $221.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----6.25 A--180W (300W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)CB, CE, cURus, EAC, UKCA62368-1
MPB125 SERIES
MPB125-2048G
AC/DC CONVERTER 48V 12V 125W
Bel Power Solutions
32
In Stock
1 : $169.75000
Bulk
Bulk
ObsoleteOpen Frame290 ~ 264 VAC48V12V----2.6 A500 mA-125WITE (Commercial)3 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE-
VMS-160 Series
VMS-160-5
AC/DC CONVERTER 5V 70W
CUI Inc.
61
In Stock
1 : $193.35000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 125 ~ 373 VDC5V-----14 A--70W (100W Forced Air)Medical5.656 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3
TPP 450-115B-M
TPP 450-124B-M
AC/DC CONVERTER 24V 450W
Traco Power
17
In Stock
1 : $413.09000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----18.75 A--450WITE (Commercial), Medical4 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, cURus60601-1; 62368-1
TPP 300-124A-M
TPP 300-136A-M
AC/DC CONVERTER 36V 180W
Traco Power
17
In Stock
1 : $214.72000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC36V-----8.33 A--180W (300W Forced Air)ITE (Commercial), Medical3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPP 300-124A-M
TPP 300-115A-M
AC/DC CONVERTER 15V 180W
Traco Power
10
In Stock
1 : $214.72000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----20 A--180W (300W Forced Air)ITE (Commercial), Medical3 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPP 300-124A-M
TPP 300-153A-M
AC/DC CONVERTER 53V 180W
Traco Power
9
In Stock
1 : $214.72000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC53V-----5.67 A--180W (301W Forced Air)ITE (Commercial), Medical3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, cURus, UKCA60601-1; 62368-1
TPI 300-124L-M
TPI 300-115L-M
AC/DC CONVERTER 15V 180W
Traco Power
14
In Stock
1 : $221.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----20 A--180W (300W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)CB, CE, cURus, EAC, UKCA62368-1
Showing
of 46

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.