AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN 035-212
AC/DC CONVERTER 15V -15V 59W
Traco Power
48
In Stock
1 : $82.63000
Box
Box
Active
Enclosed
2
88 ~ 264 VAC, 125 ~ 375 VDC
15V
-15V
-
-
-
-
2.4 A
1.5 A
-
-
59W
ITE (Commercial)
3 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
CB, CE, cURus
62368-1
RQ-125
AC/DC CNVT 5V 12V 24V -12V 124W
MEAN WELL USA Inc.
11
In Stock
1 : $58.65000
Box
Box
Active
Enclosed
4
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
5V
12V
24V
-12V
-
-
8 A
2.5 A
2 A
500 mA
124W
ITE (Commercial)
3 kV
82%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
-
RT-65
AC/DC CONVERTER 5V 15V -15V 66W
MEAN WELL USA Inc.
99
In Stock
1 : $33.99000
Box
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
15V
-15V
-
-
-
5 A
2.2 A
500 mA
-
66W
ITE (Commercial)
3 kV
78%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
-
QP-320
AC/DC CNVT 5V 15V 24V -15V 316W
MEAN WELL USA Inc.
24
In Stock
1 : $198.23000
Box
Box
Active
Enclosed
4
90 ~ 264 VAC, 127 ~ 370 VDC
5V
15V
24V
-15V
-
-
20 A
8 A
3 A
1.6 A
316W
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE, cURus, TUV
-
TXLN 110-148
AC/DC CONVERTER 15V 110W
Traco Power
13
In Stock
1 : $95.26000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
15V
-
-
-
-
-
7.3 A
-
-
-
110W
ITE (Commercial)
3 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm)
CB, CE, cURus
62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.