AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $129.33000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.90" L x 1.97" W x 1.30" H (150.0mm x 50.0mm x 33.0mm) | CE | - | |||
4 In Stock | 1 : $30.70000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
1 In Stock | 1 : $112.77000 Box | Box | Active | Open Frame | 6 | 85 ~ 132 VAC | 24V | 24V | 24V | 24V | 24V | 24V | 2.5 A | 2.5 A | 2.5 A | 2.5 A | 2.5 A | 2.5 A | 60W | ITE (Commercial) | 2 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $31.73000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $41.76000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $57.82000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 3 A | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 70% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $65.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $216.61000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 132 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 100W | ITE (Commercial) | 2 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm) | CE, cURus, TUV | - |