AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
UHP-350
UHP-350-5
AC/DC CONVERTER 5V 300W
MEAN WELL USA Inc.
64
In Stock
1 : $129.30000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
60 A
300W
Household Appliances, ITE (Commercial)
3.75 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)
CB, CCC, CE, cURus, TUV
RSP-200
RSP-200-5
AC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
123
In Stock
1 : $70.12000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 124 ~ 370 VDC
5V
-
-
-
-
40 A
200W
ITE (Commercial)
3 kV
85.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
HSP-200
HSP-200-5
AC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
31
In Stock
1 : $94.92000
Box
Box
Active
Enclosed, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
40 A
200W
ITE (Commercial)
3 kV
88.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.