AC DC Converters

Results: 3
Series
GHA (300W)GHA (500W)GHA700F (700W)
Voltage - Input
85 ~ 264 VAC90 ~ 264 VAC
Current - Output 1
4.2 A6.3 A16.7 A
Power (Watts)
100W (300W Forced Air)150W (500W Forced Air)401W (701W Forced Air)
Efficiency
91%96%
Features
Adjustable Output, DC Input Capable, Universal InputAdjustable Output, PFC, Universal InputAdjustable Output, Remote On/Off, Standby Output, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm)
Approval Agency
CE, cURus, DEMKOCE, cURus, UKCA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GHA500F_Open-Frame
GHA300F-24
AC/DC CONVERTER 24V 100W
Cosel USA, Inc.
842
In Stock
1 : $275.88000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----4.2 A100W (300W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
GHA700F-24-J1
GHA700F-24-J1
AC/DC CONVERTER 24V 401W
Cosel USA, Inc.
5
In Stock
1 : $514.28000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----16.7 A401W (701W Forced Air)ITE (Commercial), Medical4 kV96%-20°C ~ 80°C (With Derating)Adjustable Output, Remote On/Off, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm)CE, cURus, UKCA60601-1; 62368-1
GHA500F_Open-Frame
GHA500F-24-J1
AC/DC CONVERTER 24V 150W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $478.63000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----6.3 A150W (500W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.