AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : $84.46000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.7 A | 200W | Household Appliances, ITE (Commercial) | 3.75 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
108 In Stock | 1 : $95.84000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
1,176 In Stock | 1 : $105.52000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1 : $40.37000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 9.5 A | 114W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : $70.73000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 11.67 A | 140W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : $96.35000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 11.67 A | 140W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : $142.07000 Tray | Tray | Not For New Designs | Open Frame, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 33.3 A | 250W (400W Forced Air) | Household Appliances, ITE (Commercial), Laboratory | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 |