AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $82.72000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | - | |||
144 In Stock | 1 : $47.84000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2.5 A | 30W (40W Forced Air) | ITE (Commercial) | 3 kV | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
338 In Stock | 1 : $86.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3.34 A | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus | - | |||
12 In Stock | 1 : $28.67000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
16 In Stock | 1 : $33.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CE | 62368-1 | |||
15 In Stock | 1 : $33.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | - | 3.33 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CE | 62368-1 | |||
9 In Stock | 1 : $38.72000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | 40W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 1.50" W x 1.11" H (76.2mm x 38.1mm x 28.2mm) | CB, CE, TUV, UL | 62368-1 | |||
10 In Stock | 1 : $45.60000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.25 A | 30W (40W Forced Air) | ITE (Commercial) | 3 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
11 In Stock | 1 : $48.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 53V | - | - | - | - | - | 580 mA | 31W (40W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $48.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 840 mA | 30W (40W Forced Air) | ITE (Commercial) | 3 kV | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
13 In Stock | 1 : $52.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 6 A | 20W (25W Forced Air) | ITE (Commercial) | 3 kV | 83% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
12 In Stock | 1 : $55.63000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | - | |||
8 In Stock | 1 : $56.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 6 A | 30W (40W Forced Air) | ITE (Commercial) | 3 kV | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
92 In Stock | 1 : $57.09000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | 15W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | - | |||
14 In Stock | 1 : $57.09000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | - | |||
13 In Stock | 1 : $57.09000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | - | - | 1.67 A | 15W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | - | |||
72 In Stock | 1 : $64.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.25 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | - | |||
17 In Stock | 1 : $65.49000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | - | |||
16 In Stock | 1 : $75.10000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 2 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | - | |||
13 In Stock | 1 : $81.84000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.67 A | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus | - | |||
11 In Stock | 1 : $48.90000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 2 A | 30W (40W Forced Air) | ITE (Commercial) | 3 kV | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | CB, CE, cURus | 62368-1 | |||
47 In Stock | 1 : $28.67000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 1.11 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
20 In Stock | 1 : $28.67000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 830 mA | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
10 In Stock | 1 : $38.72000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 830 mA | 40W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 1.50" W x 1.11" H (76.2mm x 38.1mm x 28.2mm) | CB, CE, TUV, UL | 62368-1 | |||
4 In Stock | 1 : $33.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CE | 62368-1 |