AC DC Converters

Results: 17
Manufacturer
Delta ElectronicsFSP Technology Inc.Recom PowerTDK-LambdaXP Power
Series
DPSGCS (180W)GCS (350W)MEDLINE RACM230-G (18W)PM202 (202W)ZWD-PAF (225W)
Packaging
BoxBulk
Product Status
ActiveLast Time BuyObsolete
Type
EnclosedOpen Frame
Number of Outputs
12
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC85 ~ 265 VAC90 ~ 264 VAC
Voltage - Output 1
5V12V15V24V28V36V48V54V56V
Voltage - Output 2
24V-
Current - Output 1
3.6 A4.2 A4.26 A4.8 A5 A6.25 A6.3 A6.39 A7.1 A8.3 A8.33 A9.58 A12.5 A13.3 A
Power (Watts)
100W150W151W (180W Forced Air)200W (350W Forced Air)225W230W
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV4000 V
Efficiency
81%87%91%92%93%
Operating Temperature
-40°C ~ 70°C-40°C ~ 70°C (With Derating)-40°C ~ 80°C (With Derating)-10°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputAdjustable OutputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Universal InputAdjustable Output, Universal InputPFC, Standby Output, Universal InputUniversal Input
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm)5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
Approval Agency
BSMI, CB, CCC, CE, cURus, D-Mark, TUVCB, CECB, CE, cURusCB, CE, TUV, ULCECE, cURus, TUV, UL
Standard Number
60335-1; 60601-1; 60950-1; 62368-160601-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RACM230-12SG
RACM230-24SG
AC/DC CONVERTER 24V 230W
Recom Power
90
In Stock
1,000
Factory
1 : $130.70000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
9.58 A
-
230W
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 80°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
CB, CE, cURus
60335-1; 60601-1; 60950-1; 62368-1
GCS350PSxx
GCS350PS12
AC/DC CONVERTER 12V 200W
XP Power
164
In Stock
1 : $247.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
16.7 A
-
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
PM202-12BN1
PM202-12BN1
AC/DC CONVERTER 12V 150W
FSP Technology Inc.
34
In Stock
1 : $155.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
12.5 A
-
150W
ITE (Commercial), Medical
-
91%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, TUV, UL
60601-1; 62368-1
PM202-12BN1
PM202-14BN1
AC/DC CONVERTER 24V 150W
FSP Technology Inc.
33
In Stock
1 : $155.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
6.25 A
-
150W
ITE (Commercial), Medical
-
91%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, TUV, UL
60601-1; 62368-1
RACM230-xxSG-ENC
RACM230-24SG/ENC
AC/DC CONVERTER 24V 230W
Recom Power
24
In Stock
1,000
Factory
1 : $142.59000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
9.58 A
-
230W
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 80°C (With Derating)
Adjustable Output
Chassis Mount
4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm)
CB, CE, cURus
60335-1; 60601-1; 60950-1; 62368-1
RACM230-12SG
RACM230-36SG
AC/DC CONVERTER 36V 230W
Recom Power
5
In Stock
259
Factory
1 : $130.70000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
6.39 A
-
230W
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 80°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
CB, CE, cURus
60335-1; 60601-1; 60950-1; 62368-1
GCS350PSxx
GCS350PS48
AC/DC CONVERTER 48V 200W
XP Power
3
In Stock
1 : $247.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
4.2 A
-
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
GCS Series
GCS180PS24-C
AC/DC CONVERTER 24V 151W
XP Power
8
In Stock
1 : $190.60000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
6.3 A
-
151W (180W Forced Air)
ITE (Commercial), Medical
4000 V
93%
-40°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
-
CB, CE, TUV, UL
62368-1
GCS350PSxx
GCS350PS24
AC/DC CONVERTER 24V 200W
XP Power
0
In Stock
Check Lead Time
1 : $247.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
8.3 A
-
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
GCS350PSxx
GCS350PS56
AC/DC CONVERTER 56V 200W
XP Power
1
In Stock
1 : $247.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
56V
-
-
-
-
-
3.6 A
-
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
GCS350PSxx
GCS350PS28
AC/DC CONVERTER 28V 200W
XP Power
0
In Stock
Check Lead Time
1 : $247.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
-
7.1 A
-
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
RACM230-12SG
RACM230-54SG
AC/DC CONVERTER 54V 230W
Recom Power
1
In Stock
192
Factory
1 : $130.70000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 120 ~ 370 VDC
54V
-
-
-
-
-
4.26 A
-
230W
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 80°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
CB, CE, cURus
60335-1; 60601-1; 60950-1; 62368-1
RACM230-12SG
RACM230-48SG
AC/DC CONVERTER 48V 230W
Recom Power
1
In Stock
1
Factory
1 : $130.70000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
4.8 A
-
230W
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 80°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
CB, CE, cURus
60335-1; 60601-1; 60950-1; 62368-1
RACM230-12SG
RACM230-12SG
AC/DC CONVERTER 12V 230W
Recom Power
0
In Stock
40
Factory
Check Lead Time
1 : $130.70000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
19.17 A
-
230W
Household Appliances, ITE (Commercial), Medical
4 kV
91%
-40°C ~ 80°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
CB, CE, cURus
60335-1; 60601-1; 60950-1; 62368-1
ZWD-PAF Series
ZWD225PAF-0524/J
AC/DC CONVERTER 5V 24V 225W
TDK-Lambda
0
In Stock
1 : $286.03000
Bulk
Bulk
Last Time Buy
Open Frame
2
85 ~ 265 VAC
5V
24V
-
-
-
-
5 A
9 A
225W
ITE (Commercial)
3 kV
81%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE
-
GCS350PSxx
GCS350PS15
AC/DC CONVERTER 15V 200W
XP Power
0
In Stock
Check Lead Time
1 : $247.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
13.3 A
-
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
DPS-100AP-11 A
DPS-100AP-11 A
AC/DC CONVERTER 12V 100W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
8.33 A
-
100W
ITE (Commercial)
3 kV
87%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
BSMI, CB, CCC, CE, cURus, D-Mark, TUV
-
Showing
of 17

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.