AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,873 In Stock | 1 : $43.94000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
1,097 In Stock | 1 : $43.94000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 11 A | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
147 In Stock | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 10 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
178 In Stock | 1 : $60.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
146 In Stock | 1 : $160.50000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.9 A | - | 155W (250W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | CB, CCC, CE, CSA, UL, TUV | |||
1,233 In Stock | 1 : $60.36000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 4 A | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
59 In Stock | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | 4 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
51 In Stock 85 Factory | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.5 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
138 In Stock | 1 : $172.13000 Bulk | Bulk | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | 12.92 A | 100 mA | 155W (250W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | 20°C ~ 70°C (With Derating) | PFC | Rack Mount | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | CCC, CSA, UL | |||
2 In Stock | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 32V | - | - | - | - | 3.75 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
19 In Stock 17 Factory | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 3.3 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
0 In Stock Check Lead Time | 40 : $139.16950 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | - | 155W (250W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | CB, CCC, CE, CSA, UL, TUV | |||
0 In Stock Check Lead Time | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 8 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
0 In Stock Check Lead Time | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 5 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
0 In Stock Check Lead Time | 1 : $120.87000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.5 A | - | 155W (250W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | CB, CCC, CE, CSA, UL, TUV | |||
4 In Stock | 1 : $60.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | DC Input Capable, Remote Sense | Rack Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
1 In Stock | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | 6.32 A | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE |