AC DC Converters

Results: 43
Manufacturer
ARTESYN / Advanced EnergyCosel USA, Inc.OmniOn PowerTDK-Lambda Americas IncTraco Power
Series
CLP0412 (450W)CLP0412FP (450W)CLP0424FP (450W)CLP0448 (450W)CLP0448FP (450W)CPS250-M (250W)GHA (300W)GHA (500W)NPS60-M (60W)SC60 (60W)SCS120PW (120W)TPP 450 (450W)TPP 450A (450W)
Packaging
BoxBulkTray
Product Status
ActiveNot For New Designs
Type
EnclosedOpen Frame
Number of Outputs
123
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 265 VAC90 ~ 264 VAC90 ~ 265 VAC
Voltage - Output 1
5V12V15V19V24V30V32V36V48V54V
Voltage - Output 2
5V15V-
Voltage - Output 3
-15V-
Current - Output 1
2.1 A2.5 A3.2 A3.3 A3.75 A4 A4.2 A5 A6.3 A6.32 A6.5 A6.65 A
Current - Output 2
100 mA2.8 A
Power (Watts)
60W100W (300W Forced Air)120W150W (500W Forced Air)155W (250W Forced Air)249W (450W Forced Air)250W (450W Forced Air)319W (450W Forced Air)448W450W451W
Applications
ITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
70%85%87%89%90%91%91.9%92%93%94%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 85°C-20°C ~ 80°C (With Derating)0°C ~ 60°C (With Derating)0°C ~ 70°C (With Derating)0°C ~ 80°C (With Derating)20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal InputAdjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, PFCAdjustable Output, PFC, Standby Output, Universal InputAdjustable Output, PFC, Universal InputAdjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Universal InputDC Input Capable, Remote SensePFCRemote On/OffRemote On/Off, Remote Sense, Standby Output, Universal Output
Mounting Type
Chassis MountRack Mount
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
Approval Agency
-CB, CCC, CE, CSA, NEMKO, TUV, ULCB, CCC, CE, CSA, UL, TUVCB, CE, cUL, ULCB, CE, cURusCCC, CSA, ULCECE, cURus, DEMKO
Stocking Options
Environmental Options
Media
Marketplace Product
43Results

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
NPS24-M
NPS65-M
AC/DC CONVERTER 24V 60W
ARTESYN / Advanced Energy
10,317
In Stock
1 : $51.75000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A--60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
NPS24-M
NPS63-M
AC/DC CONVERTER 12V 60W
ARTESYN / Advanced Energy
116
In Stock
1 : $51.75000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----5 A--60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
NPS24-M
NPS62-M
AC/DC CONVERTER 5V 60W
ARTESYN / Advanced Energy
1,165
In Stock
1 : $58.56000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----11 A--60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
SCS120PW48
SCS120PW15
AC/DC CONVERTER 15V 120W
TDK-Lambda Americas Inc
330
In Stock
36
Factory
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V-----8 A--120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
CPS253-M
CPS253-M
AC/DC CONVERTER 12V 155W
ARTESYN / Advanced Energy
119
In Stock
1 : $165.06000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----12.9 A--155W (250W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)CB, CCC, CE, CSA, UL, TUV-
GHA500F_Open-Frame
GHA300F-24
AC/DC CONVERTER 24V 100W
Cosel USA, Inc.
842
In Stock
1 : $275.88000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----4.2 A--100W (300W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
CPS250-M Series
CPS255-M
AC/DC CONVERTER 24V 155W
ARTESYN / Advanced Energy
67
In Stock
1 : $165.06000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----6.5 A--155W (250W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)CB, CCC, CE, CSA, UL, TUV-
TPP 450-136-M
TPP 450-136-M
AC/DC CONVERTER 36V 450W
Traco Power
56
In Stock
1 : $421.11000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----12.5 A--450WITE (Commercial), Medical4 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, cURus60601-1; 62368-1
TPP 450-112-M
TPP 450-124-M
AC/DC CONVERTER 24V 450W
Traco Power
27
In Stock
1 : $421.11000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----18.75 A--450WITE (Commercial), Medical4 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, cURus60601-1; 62368-1
GHA500F_Open-Frame
GHA500F-24
AC/DC CONVERTER 24V 150W
Cosel USA, Inc.
978
In Stock
1 : $483.42000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----6.3 A--150W (500W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
GHA500F_Open-Frame
GHA500F-24-R3
AC/DC CONVERTER 24V 150W
Cosel USA, Inc.
165
In Stock
1 : $497.03000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----6.3 A--150W (500W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
NPS64-M
NPS64-M
AC/DC CONVERTER 15V 60W
ARTESYN / Advanced Energy
1,262
In Stock
1 : $51.75000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC15V-----4 A--60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
SC60 Series Open Frame
SCT63
AC/DC CONVERTER 5V +/-15V 60W
TDK-Lambda Americas Inc
138
In Stock
1 : $104.78000
Bulk
Bulk
Not For New DesignsOpen Frame385 ~ 265 VAC5V15V-15V---7 A2.8 A700 mA60WITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)CE-
SCS120PW48
SCS120PW48
AC/DC CONVERTER 48V 120W
TDK-Lambda Americas Inc
50
In Stock
1
Factory
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V-----2.5 A--120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
SCS120PW48
SCS120PW30
AC/DC CONVERTER 30V 120W
TDK-Lambda Americas Inc
29
In Stock
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC30V-----4 A--120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
CPS253-M1
CPS253-M1
AC/DC CONVERTER 12V 5V 155W
ARTESYN / Advanced Energy
139
In Stock
1 : $177.43000
Bulk
Bulk
ActiveOpen Frame290 ~ 264 VAC12V5V----12.92 A100 mA-155W (250W Forced Air)ITE (Commercial), Medical4 kV93%20°C ~ 70°C (With Derating)PFCRack Mount4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)CCC, CSA, UL-
TPP 450-112A-M
TPP 450-112A-M
AC/DC CONVERTER 12V 250W
Traco Power
31
In Stock
1 : $366.88000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----20.8 A--250W (450W Forced Air)ITE (Commercial), Medical4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)CB, CE, cURus60601-1; 62368-1
TPP 450-148-M
TPP 450-148-M
AC/DC CONVERTER 48V 451W
Traco Power
55
In Stock
1 : $425.31000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----9.4 A--451WITE (Commercial), Medical4 kV94%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, cURus60601-1; 62368-1
GHA500F_Open-Frame
GHA500F-48-R3
AC/DC CONVERTER 48V 150W
Cosel USA, Inc.
182
In Stock
1 : $497.03000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----3.2 A--150W (500W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
CLP0412FPXXXZ01A
CLP0412FPXXXZ01A
AC/DC CONVERTER 12V 450W
OmniOn Power
53
In Stock
1 : $345.34000
Box
Box
ActiveOpen Frame190 ~ 265 VAC12V-----37.5 A--450WITE (Commercial)3 kV92%-40°C ~ 85°CRemote On/OffChassis Mount5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)--
40
In Stock
1 : $51.75000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----5 A--60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)DC Input Capable, Remote SenseRack Mount4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
TPP 450-124A-M
TPP 450-124A-M
AC/DC CONVERTER 24V 319W
Traco Power
4
In Stock
1 : $352.32000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----13.3 A--319W (450W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)CB, CE, cURus60601-1; 62368-1
SCS120PW48
SCS120PW36
AC/DC CONVERTER 36V 120W
TDK-Lambda Americas Inc
11
In Stock
21
Factory
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC36V-----3.3 A--120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
SCS120PW48
SCS120PW32
AC/DC CONVERTER 32V 120W
TDK-Lambda Americas Inc
2
In Stock
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC32V-----3.75 A--120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
GHA500F_Open-Frame
GHA300F-48
AC/DC CONVERTER 48V 100W
Cosel USA, Inc.
14
In Stock
1 : $275.88000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----2.1 A--100W (300W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)CE, cURus, DEMKO-
Showing
of 43

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.