115W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock 129 Marketplace | 1 : $314.67000 Bulk 1 : $288.04000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | 115W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock 105 Marketplace | 1 : $315.26000 Bulk | Bulk Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | - | - | 115W | Medical | - | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | - | |||
4 In Stock | 1 : $322.23000 Box | Box | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 24V | -24V | - | - | - | - | 2.4 A | 2.4 A | - | 115W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
24 In Stock | 1 : $120.57000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 375 VDC | 5V | 15V | -15V | - | - | - | 8 A | 3.5 A | 1.5 A | 115W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
49 Marketplace | 1 : $56.24000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | 115W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.35" H (101.6mm x 50.8mm x 34.3mm) | CB, CE, cUL, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $307.17000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | 115W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : $594.67000 Bulk | Bulk | Obsolete | Enclosed | 3 | 90 ~ 132 VAC | 5V | 15V | -15V | - | - | - | 15 A | 2.5 A | 1 A | 115W | ITE (Commercial) | 3 kV | - | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.50" L x 4.75" W x 1.77" H (215.9mm x 120.6mm x 45.0mm) | CE, CSA, UR, VDE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | 115W | Medical | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | 115W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 5.3 A | - | - | 115W | Medical | - | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 2.9 A | - | - | 115W | Medical | - | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | 115W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 2.75" H (228.6mm x 123.7mm x 69.9mm) | CSA, cURus | - |