AC DC Configurable Power Supply Modules

Results: 3
Packaging
BoxBulk
Features
Conformal Coating, Remote On/Off, User AdjustableRemote On/Off, User Adjustable
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Output
Current - Output (Max)
Power (Watts)
Features
XGF
XGF
CONFIG DC PWR MOD 24V (5-28V)
EXCELSYS / Advanced Energy
142
In Stock
1 : $210.37000
Box
Box
Active
DC Output Module
2
24V (5 ~ 28V)
3A, 3A
144 W
Remote On/Off, User Adjustable
POWERMOD SERIES
XG8
CONFIG DC PWR MOD 24V (5-28V)
EXCELSYS / Advanced Energy
60
In Stock
1 : $289.73000
Bulk
Bulk
Active
DC Output Module
2
24V (5 ~ 28V)
3A, 3A
144 W
Remote On/Off, User Adjustable
XG8C
XG8C
CONFIG DC PWR MOD 24V (5-28V)
EXCELSYS / Advanced Energy
13
In Stock
1 : $299.16000
Box
Box
Active
DC Output Module
2
24V (5 ~ 28V)
3A, 3A
144 W
Conformal Coating, Remote On/Off, User Adjustable
Showing
of 3

AC DC Configurable Power Supply Modules


AC-DC Configurable Power Supply Modules are the circuit board portion of a configurable device that converts an alternating current input into a direct current output with voltages ranging from 2.5 V to 48 V, current from 2.5 A to 53 A, and a power maximum of 33 W to 600 W.