AC DC Configurable Power Supply Chassis

Results: 2
Number of Positions
46
Power (Watts)
600 W1200 W
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)10.24" L x 5.00" W (260.0mm x 127.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
UX6
UX6
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
415
In Stock
1 : $537.30000
Box
Box
Active-Medical685 ~ 264 VAC1200 W4 kV90%--40°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
UltiMod, UX Series
UX4
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
9
In Stock
1 : $430.93000
Box
Box
Active-Medical485 ~ 264 VAC600 W4 kV90%--40°C ~ 70°C (With Derating)10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
Showing
of 2

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.