AC AC Wall Power Adapters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
BPE2EE
BPE2EE
AC/AC WALL MNT ADPT 14VAC 2.86A
Hammond Manufacturing
130
In Stock
172
Factory
1 : $46.33000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
14VAC
2.86A
40 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)
CSA, UL
BPE2F
BPE2F
AC/AC WALL MNT ADPT 16VAC 2.5A
Hammond Manufacturing
11
In Stock
111
Factory
1 : $46.33000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
16VAC
2.5A
40 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)
CSA, UL
BPE2G
BPE2G
AC/AC WALL MNT ADPT 24VAC 1.67A
Hammond Manufacturing
92
In Stock
957
Factory
1 : $41.46000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
1.67A
40 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)
CSA, UL
BPE2FF
BPE2FF
AC/AC WALL MNT ADPT 18VAC 2.22A
Hammond Manufacturing
7
In Stock
62
Factory
1 : $41.46000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
18VAC
2.22A
40 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)
CSA, UL
bpe2e
BPE2E
AC/AC WALL MNT ADPT 12VAC 3.33A
Hammond Manufacturing
53
In Stock
324
Factory
1 : $41.46000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
3.33A
40 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)
CSA, UL
Showing
of 5

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.