AC AC Wall Power Adapters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
WAU20 Series
WAU20-500
AC/AC WALL MNT ADPT 20VAC 500MA
Triad Magnetics
20
In Stock
684
Factory
1 : $27.20000
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
20VAC
500mA
10 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cUL, UL
WAU20 Series
WAU20-200
AC/AC WALL MNT ADPT 20VAC 200MA
Triad Magnetics
17
In Stock
141
Factory
1 : $22.14000
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
20VAC
200mA
4 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
cUL, UL
WAU20 Series
WAU20-2000
AC/AC WALL MNT ADAPTER 20VAC 2A
Triad Magnetics
2
In Stock
165
Factory
1 : $54.29000
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
20VAC
2A
40 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)
cUL, UL
Showing
of 3

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.