AC AC Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : $15.99000 Box | Box | Active | United Kingdom | Wall Mount | Fixed Blade | 230VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | CE, GS, TUV | - | |||
90 In Stock | 1 : $11.66000 Box | Box | Active | United Kingdom | Wall Mount | Fixed Blade | 230VAC | 24VAC | 250mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CE, GS, TUV | - | |||
34 In Stock | 1 : $15.99000 Box | Box | Active | United Kingdom | Wall Mount | Fixed Blade | 230VAC | 9VAC | 1.33A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | CE, GS, TUV | - | |||
6 In Stock | 1 : $15.99000 Box | Box | Active | United Kingdom | Wall Mount | Fixed Blade | 230VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | CE, GS, TUV | - |