6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHX1010MV115THTR

Digi-Key Part Number
269-3242-2-ND - Tape & Reel (TR)
269-3242-1-ND - Cut Tape (CT)
Manufacturer
Zilog
Manufacturer Product Number
ZHX1010MV115THTR
Supplier
Description
IRDA MODULE 115.2KBPS 6SMD
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 5.5 V
Idle Current, Typ @ 25°C
90 µA
Link Range, Low Power
1m
Orientation
Side View
Operating Temperature
-30°C ~ 85°C
Size
9.7mm x 3.7mm x 4.0mm
Standards
-
Shutdown
Yes
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.6050

Other Suppliers on Digi-Key

119,661In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ZHX1010MV115THTR-ND
2156-ZHX1010MV115THTR
269-3242-2
269-3242-1
ZILZLGZHX1010MV115THTR
2156-ZHX1010MV115THTR-ZITR-ND
Standard Package2,000