0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805MR-0775KL

Digi-Key Part Number
SR0805MR-0775KL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
SR0805MR-0775KL
Supplier
Description
RES 75K OHM 20% 1/8W 0805
Manufacturer Standard Lead Time
20
Detailed Description
75 kOhms ±20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Reel (TR)
Part Status
Active
Resistance
75 kOhms
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02691$134.55
5,000
(2)
CRCW080575K0JNEAVishay Dale160541-75KACT-ND$0.14000Similar
ERJ-6GEYJ753VPanasonic Electronic Components1,829P75KACT-ND$0.14000Similar