1 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP400JR-73-1R

PNP400JR-73-1R-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
PNP400JR-73-1R
Supplier
Description
RES 1 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
 
Product Attributes
Type
Description
Select
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
4W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in AUD
Tape & Reel (TR)
QtyUnit Price
5,000$0.15226$761.30
Additional Resources
AttributeDescription
Standard Package1,000