PF0805FRM070R01L | |
---|---|
DigiKey Part Number | 311-0.01NTTR-ND - Tape & Reel (TR) 311-0.01NTCT-ND - Cut Tape (CT) 311-0.01NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0805FRM070R01L |
Description | RES 0.01 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF0805FRM070R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.65000 | $6.50 |
25 | $0.55280 | $13.82 |
50 | $0.49220 | $24.61 |
100 | $0.44030 | $44.03 |
250 | $0.38336 | $95.84 |
500 | $0.34774 | $173.87 |
1,000 | $0.31746 | $317.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21588 | $863.52 |
8,000 | $0.21346 | $1,707.68 |
Unit Price without GST: | $1.01000 |
---|---|
Unit Price with GST: | $1.11100 |