cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF-25FRE66R5

Digi-Key Part Number
MMF-25FRE66R5-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MMF-25FRE66R5
Supplier
Description
RES SMD 1% 1/4W MELF
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
66.5 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
66.5 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
MELF
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0040
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.04464$535.68
Additional Resources
AttributeDescription
Standard Package6,000