MFR-25FBF52-102K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR200FBE73-102K

Digi-Key Part Number
MFR200FBE73-102K-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR200FBE73-102K
Supplier
Description
RES 102K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
102 kOhms ±1% 2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
102 kOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,000$0.07970$398.50
Additional Resources
AttributeDescription
Standard Package5,000