MFR-25FBF52-46R4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-50FTE52-46R4

Digi-Key Part Number
MFR-50FTE52-46R4-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MFR-50FTE52-46R4
Supplier
Description
RES 46.4 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
46.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
46.4 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.02719$135.95
Additional Resources
AttributeDescription
Standard Package5,000