82k Ohm Axial 1% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50FB-52-82K

Digi-Key Part Number
HHV-50FB-52-82K-ND
Manufacturer
YAGEO
Manufacturer Product Number
HHV-50FB-52-82K
Supplier
Description
RES 82K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
32
Detailed Description
82 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Bulk
Part Status
Active
Resistance
82 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Not Applicable
EAR99
8533.21.0090
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,000$0.08560$428.00
5,000