Similar

Category | Composition |
Mfr | Temperature Coefficient -80/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP2WSJR-73-4R7 | YAGEO | 4,998 | 13-KNP2WSJR-73-4R7CT-ND | $0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72054 | $8,161.62 |
| Unit Price without GST: | $2.72054 |
|---|---|
| Unit Price with GST: | $2.99259 |


