FMP Series 47K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JT-52-47K

Digi-Key Part Number
FMP200JT-52-47K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP200JT-52-47K
Description
RES 47K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Manufacturer Standard Lead Time: 16 Weeks
Request Stock Notification
All prices are in AUD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.05266$263.30
Unit Price without VAT:$0.05266
Unit Price with VAT:$0.05500
Additional Resources
AttributeDescription
Standard Package1,000