12,7 Ohm Axial 1% FMP

FMP200FRE52-12R7

FMP200FRE52-12R7-ND - Tape & Reel (TR)
YAGEO
FMP200FRE52-12R7
RES 12.7 OHM 1% 2W AXIAL
32 Weeks
12.7 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
 
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
12.7 Ohms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
5,000$0.05703$285.15
Additional Resources
AttributeDescription
Standard Package5,000