FMP Series  1 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-1R

Digi-Key Part Number
FMP100JT-52-1R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
FMP100JT-52-1R
Supplier
Description
RES 1 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.05221$261.05
Additional Resources
AttributeDescription
Standard Package5,000