12k Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP-50FR-52-12K

Digi-Key Part Number
FMP-50FR-52-12K-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
FMP-50FR-52-12K
Supplier
Description
RES 12K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
12 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02217$110.85
Additional Resources
AttributeDescription
Standard Package5,000