120m Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN5WSJR-73-0R12

Digi-Key Part Number
FKN5WSJR-73-0R12-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
FKN5WSJR-73-0R12
Supplier
Description
RES 0.12 OHM 5% 5W AXIAL
Detailed Description
±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
120 mOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package1,000