4,7 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN200JR-52-4R7

Digi-Key Part Number
FKN200JR-52-4R7-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
FKN200JR-52-4R7
Supplier
Description
RES 4.7 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12535$626.75
Additional Resources
AttributeDescription
Standard Package5,000