43 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN1WSJT-52-43R

Digi-Key Part Number
FKN1WSJT-52-43R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
FKN1WSJT-52-43R
Supplier
Description
RES 43 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
32
Detailed Description
43 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Box (TB)
Part Status
Active
Resistance
43 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Not Applicable
EAR99
8533.21.0080
All prices are in AUD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.06006$300.30
5,000