0201 (0603 Metric)

CC0201MRX5R4BB474

Digi-Key Part Number
311-3320-2-ND - Tape & Reel (TR)
311-3320-1-ND - Cut Tape (CT)
311-3320-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC0201MRX5R4BB474
Supplier
Description
CAP CER 0.47UF 4V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
4V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.09100$0.91
50$0.04960$2.48
100$0.04050$4.05
500$0.02890$14.45
1,000$0.02271$22.71
2,500$0.02064$51.60
5,000$0.01899$94.95
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01652$247.80
Additional Resources
AttributeDescription
Other Names
CC0201MRX5R4BB474-ND
311-3320-1
311-3320-2
311-3320-6
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0201KRX5R5BB474YAGEO255,097311-1591-1-ND$0.34000Upgrade
CC0201MRX5R5BB474YAGEO63,594311-1614-1-ND$0.21000Upgrade