0201 (0603 Metric)

CC0201DRNPO8BN8R0

Digi-Key Part Number
311-3676-2-ND - Tape & Reel (TR)
311-3676-1-ND - Cut Tape (CT)
311-3676-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC0201DRNPO8BN8R0
Supplier
Description
CAP CER 8PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
8 pF
Tolerance
±0.5pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04100$0.41
50$0.02260$1.13
100$0.01850$1.85
500$0.01320$6.60
1,000$0.01036$10.36
2,500$0.00942$23.55
5,000$0.00867$43.35
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00754$113.10
Additional Resources
AttributeDescription
Other Names
311-3676-6
311-3676-1
311-3676-2
CC0201DRNPO8BN8R0-ND
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0201DRNPO9BN8R0YAGEO32,584311-3679-1-ND$0.14000Upgrade