
AT1206BRD075KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD075KLTR-ND - Tape & Reel (TR) 13-AT1206BRD075KLCT-ND - Cut Tape (CT) 13-AT1206BRD075KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD075KL |
Description | RES 5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.34960 | $8.74 |
| 50 | $0.33040 | $16.52 |
| 100 | $0.31220 | $31.22 |
| 250 | $0.29028 | $72.57 |
| 500 | $0.27540 | $137.70 |
| 1,000 | $0.26195 | $261.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23586 | $1,179.30 |
| 10,000 | $0.22668 | $2,266.80 |
| 15,000 | $0.22183 | $3,327.45 |
| 25,000 | $0.21622 | $5,405.50 |
| 35,000 | $0.21281 | $7,448.35 |
| 50,000 | $0.20944 | $10,472.00 |
| 60,000 | $0.20780 | $12,468.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

