
AT0603FRE071K5L | |
|---|---|
DigiKey Part Number | YAG2124TR-ND - Tape & Reel (TR) YAG2124CT-ND - Cut Tape (CT) YAG2124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE071K5L |
Description | RES SMD 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.07640 | $1.91 |
| 50 | $0.07580 | $3.79 |
| 100 | $0.06770 | $6.77 |
| 250 | $0.05968 | $14.92 |
| 500 | $0.03724 | $18.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03547 | $177.35 |
| 10,000 | $0.02902 | $290.20 |
| 15,000 | $0.02822 | $423.30 |
| 25,000 | $0.02741 | $685.25 |
| 35,000 | $0.02734 | $956.90 |
| 50,000 | $0.02729 | $1,364.50 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

