cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA50AFB-51R1

Digi-Key Part Number
AHA50AFB-51R1-ND
Manufacturer
YAGEO
Manufacturer Product Number
AHA50AFB-51R1
Supplier
Description
RESISTOR CHASSIS MOUNT 51.1 OHM
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
51.1 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
51.1 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
252$4.08337$1,029.01
Additional Resources
AttributeDescription
Standard Package252