AC1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07910RL

Digi-Key Part Number
YAG3984TR-ND - Tape & Reel (TR)
YAG3984CT-ND - Cut Tape (CT)
YAG3984DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC1206JR-07910RL
Supplier
Description
RES SMD 910 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
910 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01427$71.35
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.10900$1.09
100$0.04430$4.43
1,000$0.01991$19.91
2,500$0.01728$43.20
Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.10900$1.09
100$0.04430$4.43
1,000$0.01991$19.91
2,500$0.01728$43.20
Additional Resources
AttributeDescription
Other Names
AC1206JR-07910RL-ND
YAG3984DKR
YAG3984CT
YAG3984TR
Standard Package5,000