AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO9BN271

DigiKey Part Number
13-AC0805JRNPO9BN271TR-ND - Tape & Reel (TR)
13-AC0805JRNPO9BN271CT-ND - Cut Tape (CT)
13-AC0805JRNPO9BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO9BN271
Description
CAP CER 270PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO9BN271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,330
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.13900$1.39
50$0.09760$4.88
100$0.08520$8.52
500$0.06418$32.09
1,000$0.05768$57.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04798$191.92
8,000$0.04438$355.04
12,000$0.04258$510.96
20,000$0.04058$811.60
28,000$0.03942$1,103.76
40,000$0.03830$1,532.00
48,000$0.03777$1,812.96
96,000$0.03598$3,454.08
100,000$0.03588$3,588.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500