AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-0722KL

Digi-Key Part Number
311-22KLDTR-ND - Tape & Reel (TR)
311-22KLDCT-ND - Cut Tape (CT)
311-22KLDDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0603FR-0722KL
Supplier
Description
RES SMD 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04100$0.41
100$0.01640$1.64
1,000$0.00740$7.40
2,500$0.00642$16.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00531$26.55
Additional Resources
AttributeDescription
Other Names
311-22KLDCT
22KLDTR-ND
22KLDDKR
22KLDCT-ND
AC0603FR0722KL
22KLDCT
22KLDDKR-ND
311-22KLDTR
22KLDTR
311-22KLDDKR
Standard Package5,000