0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-073R57L

Digi-Key Part Number
AC0201FR-073R57L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
AC0201FR-073R57L
Supplier
Description
RES SMD 3.57 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3.57 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.57 Ohms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-100/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01125$112.50
Additional Resources
AttributeDescription
Standard Package10,000