Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1218FK-0728K7L

Digi-Key Part Number
AA1218FK-0728K7L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
AA1218FK-0728K7L
Supplier
Description
RES SMD 28.7K OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
28.7 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
28.7 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
1218
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.25595$1,023.80
Additional Resources
AttributeDescription
Standard Package4,000