RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T06031A2740CBHFT

Digi-Key Part Number
9T06031A2740CBHFT-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
9T06031A2740CBHFT
Supplier
Description
RES SMD 274 OHM 0.25% 1/10W 0603
Detailed Description
274 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Reel (TR)
Part Status
Obsolete
Resistance
274 Ohms
Tolerance
±0.25%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
239040452741
2390 404 52741
5,000