BV0507ED3I155D030N100

DigiKey Part Number
4503-BV0507ED3I155D030N100-ND
Manufacturer
Manufacturer Product Number
BV0507ED3I155D030N100
Description
XTAL OSC VCXO 100.0000MHZ LVDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 MHz VCXO LVDS Oscillator 3.3V Amplitude Control 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Amplitude Control
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
±30ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Current - Supply (Disable) (Max)
-
In-Stock: 39
Can ship immediately
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$50.01000$50.01
25$49.46880$1,236.72
Manufacturers Standard Package
Unit Price without GST:$50.01000
Unit Price with GST:$55.01100