DLE45-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE60PS12

Digi-Key Part Number
1470-2511-ND
Manufacturer
XP Power
Manufacturer Product Number
DLE60PS12
Supplier
Description
LED DVR CC/CV AC/DC 9-12V 4.2A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4.2A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Box
Part Status
Active
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
9 ~ 12V
Current - Output (Max)
4.2A
Power (Watts)
50 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP67
Operating Temperature
-20°C ~ 50°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
6.73" L x 1.78" W x 1.27" H (164.1mm x 45.3mm x 32.5mm)
Approval Agency
CE, TUV, UL
Mounting Type
Chassis Mount
Weight
0.9 lb (408.23 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6007
All prices are in AUD
Box
QtyUnit PriceExt Price
300$45.49583$13,648.75
Additional Resources
AttributeDescription
Other Names1470-2511
Standard Package300