XC95288-10HQ208C

XC4010E-3HQ208C

XC4010E-3HQ208C-ND
Xilinx Inc.
XC4010E-3HQ208C
IC FPGA 160 I/O 208QFP
series Field Programmable Gate Array (FPGA) IC 160 12800 950 208-BFQFP Exposed Pad
 
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
400
Number of Logic Elements/Cells
950
Total RAM Bits
12800
Number of I/O
160
Number of Gates
10000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
208-BFQFP Exposed Pad
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package24