DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551541

DigiKey Part Number
732-9894-2-ND - Tape & Reel (TR)
732-9894-1-ND - Cut Tape (CT)
732-9894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824551541
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551541 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V (Max)
Voltage - Breakdown (Min)
63.15V (Typ)
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,605
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.50700$25.07
100$2.24630$224.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.76702$883.51
1,000$1.50524$1,505.24
Manufacturers Standard Package
Unit Price without GST:$2.72000
Unit Price with GST:$2.99200